Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
3 | |
2.7 | |
5.5 | |
3.3|5 | |
4.4 to 5.7 | |
200 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 12 |
Standard Package Name | LGA |
Supplier Package | LLGA |
12 |
EDA / CAD Models |