RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 3 |
Maximum Output Current (A) | 0.08 |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 24 |
Maximum Dropout Voltage @ Current (V) | 0.58@80mA |
Line Regulation | 4mV(Typ) |
Load Regulation | 10mV(Typ) |
Maximum Quiescent Current (mA) | 0.0047 |
Junction to Ambient | 120°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
Pin Count | 6 |
Lead Shape | No Lead |