RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 2(Max) |
Maximum Switching Frequency (kHz) | 800 |
Minimum Input Voltage (V) | 3.6 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 24 |
Operating Supply Voltage (V) | 3.6 to 24 |
Typical Quiescent Current (mA) | 4.65 |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.5/2.5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 0.6/1 |
Maximum Power Dissipation (mW) | 2500 |
Minimum Switching Frequency (kHz) | 200 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 20 |
Lead Shape | No Lead |