Más Buscadas
onsemiNCP81382MNTXGControladores de energía y compuertas
Driver 70A 1-OUT High Side/Low Side 36-Pin QFN EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
High Side|Low Side | |
1 | |
Synchronous | |
MOSFET | |
1 | |
2000 | |
45 | |
4.5 | |
5 | |
5.5 | |
2 | |
0.7(Max) | |
2.65(Min) | |
70 | |
10000 | |
-40 | |
100 | |
Undervoltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 4 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
36 | |
Lead Shape | No Lead |