RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 3.5@5.5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.0011@5.5V@-40C to 125C |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Maximum Input Bias Current (uA) | 0.0015@5.5V |
Maximum Quiescent Current (mA) | 1.92(Typ)@5.5V |
Typical Output Current (mA) | 11 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 200 |
Typical Slew Rate (V/us) | 0.4@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 30@5.5V |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.3@5.5V |
Minimum PSRR (dB) | 67 |
Minimum CMRR (dB) | 55 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Gain Bandwidth Product (MHz) | 1.2 |
Typical Settling Time (ns) | 6000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
Pin Count | 14 |
Lead Shape | Gull-wing |