onsemiNCV33064DM-5R2GSupervisory Circuits
Processor Supervisor 4.61V 1 Active Low/Open Collector Automotive AEC-Q100 8-Pin Micro T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |