onsemiNCV57253DWR2GControladores de energía y compuertas
Driver 6.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
High and Low Side | |
Non-Inverting | |
Half Bridge | |
2 | |
Synchronous | |
IGBT|MOSFET | |
2 | |
12(Typ) | |
10(Typ) | |
60(Typ) | |
15V|3.3V|5V | |
2.4 | |
20 | |
6 | |
6(Max) | |
1.68(Min) | |
6.5(Typ) | |
1060 | |
-40 | |
125 | |
Automotive | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |