onsemiNCV7720DQR2GControl del motor de movimiento
H-Bridge Motor Driver Automotive AEC-Q100 24-Pin SSOP N EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
SPI | |
H-Bridge | |
-0.3 to 40 | |
0.55 | |
0.55 | |
3.15 | |
3.15 to 5.25 | |
5.25 | |
5 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 8.64 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |