onsemiNCV8161BSN280T1GLinear Regulators
LDO Regulator Pos 2.8V 0.45A 5-Pin TSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.8 | |
0.45 | |
1.9 | |
5.5 | |
0.345@450mA | |
0.02%/V(Typ) | |
0.005%/mA(Typ) | |
0.023 | |
218°C/W | |
Short Circuit Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |