onsemiNCV8408DTRKGInterruptores de límite de corriente
Current Limit SW 1-IN 1-OUT to 16A Automotive 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The NCV8408DTRKG power MOSFET from ON Semiconductor provides the solution. Its maximum power dissipation is 2300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |