onsemiNCV8664DT50RKGLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.15 | |
4.5 | |
45 | |
0.5@100mA|0.6@100mA | |
1.3 | |
25mV | |
35mV | |
0.029 | |
101°C/W | |
9°C/W | |
Current Limit|Fault Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
This LDO NCV8664DT50RKG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.265@100mA|0.315@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 35mV and line regulation of 25mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@100mA|0.6@100mA V.
EDA / CAD Models |