onsemiNCV97310MW33R2GSoluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Power Management Unit to Automotive AEC-Q100 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
Easy power control is made possible with this false pin count NCV97310MW33R2G power management IC by ON Semiconductor.