NKK SwitchesNDFC10PConmutador DIP
Switch DIP N.O./N.C. SP10T 10 Screwdriver 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Screwdriver | |
SP10T | |
N.O./N.C. | |
10 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
80 | |
20000 | |
20000 | |
Decimal | |
0 | |
Process/Epoxy/O-Ring(Nitrile Butadiene Rubber) | |
N/A/Terminals/N/A | |
Process/Epoxy/O-Ring(Nitrile Butadiene Rubber) | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
5.08 | |
Straight | |
-25 | |
75 | |
7.92 | |
7.92 | |
5.2 |