NIC ComponentsNEXT105Z5.5V21.5X13FCapacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 13mm) Radial Cylindrical 7.62mm 3.5 Ohm 1000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
With this high-capacity NEXT105Z5.5V21.5X13F ultracapacitor, developed by NIC Components, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 7.62 mm. The NEXT105Z5.5V21.5X13F super capacitor has a radial termination style. Its capacitance value is 1F. This product is 13(Max) mm tall with a diameter of 21.5 mm.