50% Off
VishayNFR25H0006809JR500Resistor sujeto a orificio pasante simple
Res Metal Film 68 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
68 | |
5% | |
350 | |
0.5 (1/2) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
Yes | |
No | |
Conformal Coated | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.5 | |
7.5 | |
N/R | |
N/R | |
0.201 | |
0.58 | |
N/R | |
N/R | |
N/R | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The NFR25H0006809JR500 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 68 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes metal film technology. The NFR25H0006809JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 7.5 mm long.
EDA / CAD Models |