LittelfuseNGD18N40ACLBT4GChip IGBT
Trans IGBT Chip N-CH 430V 15A 115W 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
430 | |
18 | |
15 | |
700 | |
115 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |