Murata Power SolutionsNKE0503SCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7.46 |
Package Width | 6.1 |
Package Length | 11.53 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NKE0503SC DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.