Murata Power SolutionsNKE0509SCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7.46 |
Package Width | 6 |
Package Length | 11.48 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up NKE0509SC DC to DC converter and switching regulator module. It has a voltage of 9 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.