onsemiNL37WZ06USGBúferes y controladores de línea
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin US T/R
Compliant | |
EAR99 | |
Obsolete | |
NL37WZ06USG | |
Automotive | No |
PPAP | No |
LCX | |
Buffer/Driver | |
3 | |
3 | |
3 | |
0 | |
3 | |
0 | |
No | |
Non-Inverting | |
3.2@3.3V|3@5V|4@2.5V|7.2@1.8V | |
7.2 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
250 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
8 | |
Lead Shape | Gull-wing |
This NL37WZ06USG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 3 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |