onsemiNL37WZ07USGBúferes y controladores de línea

Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin US T/R

Leading the input to the transmission line this NL37WZ07USG buffer and line driver by ON Semiconductor will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 3 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.