onsemiNLSX5014DR2GTraductores de nivel
Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
NLSX5014DR2G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's NLSX5014DR2G level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 4.5 V.
EDA / CAD Models |