onsemiNLV17SZ125DFT2GBúferes y controladores de línea
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
LCX | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 Low | |
No | |
Non-Inverting | |
5.7@3V to 3.6V|5@4.5V to 5.5V | |
10.5 | |
CMOS | |
Single-Ended | |
3-State | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
332 | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-88A |
5 | |
Lead Shape | Gull-wing |
Leading the input to the transmission line this NLV17SZ125DFT2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.