onsemiNLV74HC393ADR2GMedidores electrónicos de registros
Counter/Divider Dual 4-Bit Binary UP Automotive AEC-Q100 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
NLV74HC393ADR2G | |
Automotive | Yes |
PPAP | Yes |
Binary | |
HC | |
Counter/Divider | |
UP Counter | |
2 | |
1 | |
0 | |
0 | |
4 | |
4 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
160@2V|110@3V|52@4.5V|44@6V | |
300 | |
CMOS | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
No | |
No | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |