Reduced Price

NIC ComponentsNMCL0805NPO110G100TRPFCapacitor cerámico multicapa

Cap Ceramic 11pF 100V C0G 2% Pad SMD 0805 125°C Low ESR T/R

This NMC-L0805NPO110G100TRPF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. It has a tolerance of 2%. Its capacitance value is 11pF.

3,800 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1530+
      Manufacturer Lead Time:
      14 semanas
      Minimum Of :
      1
      Maximum Of:
      3800
      Country Of origin:
      Taiwán
         
      • Price: $0.0116
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1530+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Taiwán
      • In Stock: 3,800 piezas
      • Price: $0.0116