NIC ComponentsNMC0603NPO220G50TRPFCapacitor cerámico multicapa

Cap Ceramic 22pF 50V C0G 2% Pad SMD 0603 125°C T/R

This NMC0603NPO220G50TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 22pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. It has a tolerance of 2%.

42,128 piezas: Se puede enviar hoy

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1846+
      Manufacturer Lead Time:
      14 semanas
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwán
         
      • Price: $0.0124
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1846+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Taiwán
      • In Stock: 10,128 piezas
      • Price: $0.0124
    • (4000)

      Se puede enviar hoy

      Increment:
      4000
      Ships from:
      Estados Unidos de América
      Date Code:
      2411+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Taiwán
      • In Stock: 32,000 piezas
      • Price: $0.0106