Reduced Price
NIC ComponentsNMC1206X7R124K50TRPFCapacitor cerámico multicapa
Cap Ceramic 0.12uF 50V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can't go wrong with this NMC1206X7R124K50TRPF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.12uF.