Murata Power SolutionsNMG2415SCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.15(Max) |
Package Width | 7.65(Max) |
Package Length | 19.65(Max) |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this test probe NMG2415SC DC to DC converter and switching regulator module. It has a voltage of Cable Mount V. The part is ideal for operating at an isolation of -25 to 80. This part has a temperature range of -25 °C to 80 °C.