Murata Power SolutionsNMH0515DCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 2-OUT -15V/15V -0.067A/0.067A 2W 6-Pin PDIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7.7 |
Package Width | 9.8 |
Package Length | 19.5 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NMH0515DC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.