RoHS (Unión Europea) | Compliant with Exemption |
Estatus de pieza | Active |
Código HTS | EA |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Type | Regulated |
Style | Enclosed |
Number of Outputs | 6 |
Output Type | Fixed |
Output Power (W) | 1200 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Maximum Input Current (A) | 13.5 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 90.5(Typ) |
Power Indicator | Yes |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Chassis |
Package Height | 41 |
Package Width | 127 |
Package Length | 250 |
PCB changed | 9 |
Pin Count | 9 |