Murata ManufacturingNMS1205CConvertidor de CC a CC y módulo del regulador de conmutación

Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 14-Pin Tube

Provide the ability to switch between voltages by using this step down NMS1205C DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.