Murata Power SolutionsNMV1215DCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W 6-Pin PDIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
10.8 | |
12 | |
13.2 | |
-15|15 | |
-0.033|0.033 | |
1 | |
3000VDC | |
DC/DC | |
150(Typ) | |
Yes | |
8.5% | |
1.2% | |
76 | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
2.4 | |
Mounting | Through Hole |
Package Height | 6.8 |
Package Width | 9.8 |
Package Length | 19.5 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NMV1215DC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.