onsemiNOIL1SE3000A-GDCSensor de imágenes
Image Sensor Color CMOS 1696x1710Pixels 369-Pin CPGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8541420080 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.73(Max) mm |
Package Width | 27.27(Max) mm |
Package Length | 31.31(Max) mm |
PCB changed | 369 |
Standard Package Name | PGA |
Supplier Package | CPGA |
369 | |
Lead Shape | Through Hole |
EDA / CAD Models |