C&KNP8S2R202GEBotón pulsador
Switch Push Button N.O./N.C. SPDT Dome 0.01A 5VDC Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Dome | |
SPDT | |
N.O./N.C. | |
Threaded | |
0.01@5VDC | |
1000VAC | |
1000 | |
50 | |
1000000 | |
1000000 | |
Black | |
2.3 | |
Panel Mount/Through Hole | |
PC Pins | |
4 | |
Internal/Terminals | |
Silicone Rubber/Epoxy | |
IP68 | |
Polybutylene Terephthalate | |
Aluminum | |
Straight | |
-40 | |
85 | |
Bulk | |
15/32-32 | |
14.3 | |
14.3 | |
17.97 |
Quickly reset and disrupt processes by mechanically pressing this NP8S2R202GE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The NP8S2R202GE push switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 14.3 mm long, 17.97 mm tall and 14.3 mm deep.
EDA / CAD Models |