30
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
30
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
Sensores de presión industrial
NPI-19A-701AH - Amphenol
Video Transcript
Reduced Price
Amphenol
NPI-19A-701AH
Sensor de presión industrial
Industrial Pressure Sensor 0.07V to 0.13V 0kPa to 700kPa Absolute 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0kPa to 700kPa
Maximum Overload Pressure
1400kPa
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.5
Output Voltage (V)
0.07 to 0.13
Maximum Supply Current (mA)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
O-Ring Face Seal
Diameter
18.9(Max)
Package Length
13.6(Max)
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 45
Minimum 45
Quote
Manufacturer Lead Time:
16 semanas
Price:
$64.65
1+
$64.65
500+
$59.50
1000+
$52.35
5000+
$45.73