Reduced Price

NIC ComponentsNRC-AS100F1781TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 2512 1.78K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R

Use this NRC-AS100F1781TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This dependable part has a power rating of 1 W. This product has a resistance value of 1.78K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep.

Import TariffMay apply to this part

1,050 piezas: Se puede enviar en 11 días

    Total$0.05Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1544+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,050 piezas
      • Price: $0.0506