RoHS (Unión Europea) | Supplier Unconfirmed |
ECCN (Estados Unidos) | 5A992.c |
Estatus de pieza | NRND |
Código HTS | 8542.31.00.70 |
Automotive | Unknown |
PPAP | Unknown |
Type | Chip |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -94 |
Interface Type | GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |