Nordic SemiconductorNRF52-PREVIEW-DKPlacas y kits de desarrollo inalámbricos/RF
nRF52832 Bluetooth Development Kit
Supplier Unconfirmed | |
5A002a.1. | |
Obsolete | |
8542.31.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Dev Kit Description
The nRF52 Preview DK is a versatile single board development kit for Bluetooth® Smart, ANT and 2.4GHz proprietary applications using the nRF52832 SoC. This kit supports development for the nRF52832 SoC.
The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. An NFC antenna can be connected the kit to enable NFC tag functionality. The kit gives access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable.
It supports the standard Nordic Software Development Tool-chain using Keil, IAR and GCC. Program/Debug options on the kit is Segger J-Link OB.
Dev Kit Features
- Low cost single board development kit supporting Bluetooth Smart, ANT and 2.4GHz
- Arduino Uno shield compatible
- ARM mbed enabled
- All GPIO and interfaces available at edge connectors
- Segger J-Link OB Program/Debug supported
- Support for Program/Debug of external target boards
- Integrated PCB antenna
- Connector for external NFC antenna
- Connector for RF measurements
- Pins for power consumption measurements
- Coin-cell battery holder
- 3.6v -1.7v, battery and USB, external
- Affordable, Rapid prototyping and development solution for nRF52 Series SoCs
- Kit supports nRF52832 development
Kit Includes
- 1 x nRF52 Preview DK board
- 1 x 2032 battery
- 1 x NFC antenna
Dev Kit Application
- Internet of Things (IoT) - Sensors and Hubs
- Wearables – Sensors and Hubs
- Appcessories – Sensors and Hubs
- Desktop peripherals
- Remote controls
- Sports & Medical
- Smartwatch
- Smarthome sensors
- Toys
- Industrial sensors
- A4WP wireless charging control
Dev Kit Additional Information