NIC ComponentsNRM104K250FPelícula del capacitor
Cap Film 0.1uF 250V PET 10% (12.5 X 5.5 X 10mm) Radial 10mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This NRM104K250F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 12.5(Max) mm long, 10(Max) mm tall and 5.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The NRM104K250F part has a radial termination style.