Compliant | |
EAR99 | |
Active | |
8537.10.91.20 | |
Automotive | No |
PPAP | No |
This NRT-C USB connector from Omron will keep your versatile electrical connections strong and reliable. This socket type connector has 11 socket type contacts. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A. This harting connector has an operating temperature of -10 to 65 °C. This product is 48 mm long, 13.5 mm tall and 7.8 mm deep. It uses the solder termination method.
EDA / CAD Models |