onsemiNRVA4004T3GRectifiers
Diode Switching 400V 1A 2-Pin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode NRVA4004T3G rectifier from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 1 A.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
