onsemiNRVTS2H60ESFT1GRectifiers
Diode Schottky 60V 2A 2-Pin SOD-123FL T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.65 mm |
Package Length | 2.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 | |
Lead Shape | Flat |