Reduced Price
onsemiNSDEMP11XV6T5GRectifiers
Diode Small Signal Switching 80V 0.1A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a small signal switching diode NSDEMP11XV6T5G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a double dual common anode configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.1 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.