Reduced Price
NIC ComponentsNSPE-H220M63V8X10.8NBFCapacitor de polímero de aluminio
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 8 X 10.8mm) SMD 0.04 Ohm 1.56A 10000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
NSPE-H220M63V8X10.8NBF | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
22uF | |
20% | |
63VDC | |
0.04 | |
Low | |
1560 | |
13.86@2Min | |
10000 | |
Polar | |
Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 10.8 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
10.8(Max) |