Reduced Price
NIC ComponentsNSPE-HZ471M16V10X10.8NBYFCapacitor de polímero de aluminio
Cap Aluminum Polymer Hybrid 470uF 16VDC 20%( 10 X 10.8mm) SMD 0.018 Ohm 3.75A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Yes |
Polymer Hybrid | |
470uF | |
20% | |
16VDC | |
0.018 | |
Ultra Low | |
3750 | |
75.2@2Min | |
5000 | |
Polar | |
Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10.8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
10.8(Max) |