Condensadores fijos
Condensadores de Película
NSPH474M63V1210TRF - NIC Components
Video Transcript
NIC Components
NSPH474M63V1210TRF
Película del capacitor
Cap Film 0.47uF 63V Acrylic Resin 20% (3.2 X 2.5 X 1.8mm) SMD 125°C T/R
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.25.00.45
Automotive
No
PPAP
No
Type
Polymer Film
Capacitance Value
0.47uF
Tolerance
20%
Voltage
63VDC
Construction
Flat
Mounting
Surface Mount
Size (mm)
3.2 X 2.5 X 1.8
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: