onsemiNSV45025T1GReguladores de corriente
Diode Current Reg. 45V 28.75mA 460mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 1.6 |
Package Length | 2.69 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |