NXP SemiconductorsNTB0102GD,125Traductores de nivel
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON8U T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
2 | |
5.9(Typ)@1.2V@1.8V | |
340 | |
3-State | |
0.02 | |
-0.02 | |
1.2/1.65 | |
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.04 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON8U |
8 | |
Lead Shape | No Lead |