Termistores
NTCG163JF103HT1 - TDK
Video Transcript
TDK
NTCG163JF103HT1
Termistores
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Accuracy
±1%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±3
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount
EDA / CAD Models
Total en Stock: 96,000 piezas
Quantity
Increments of 4000
Minimum 4000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: