VishayNTCLG100E2104JTTermistores
Thermistor NTC 100K Ohm 5% 2-Pin DO-35 Axial 3977K -4.5 to -4 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-4.5 to -4 | |
-4.38%/K | |
6 | |
5 to 15 | |
3977 | |
3850 to 4100 | |
±1.3% | |
-40 | |
200 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
100m | |
Temperature Control|Temperature Measurement|Temperature Sensing | |
Tape and Reel | |
1.8 | |
3.75 | |
Axial | |
Through Hole |
Easily measure temperature by implementing this NTCLG100E2104JT thermistor by Vishay. This part has a temperature range of -40 °C to 200 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.75 mm long with a diameter of 1.8 mm.