VishayNTCS0603E3272JMTTermistores
Thermistor NTC 2.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3600K -4.5 to -4 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-4.5 to -4 | |
-4.02%/K | |
8 | |
5 to 15 | |
3600 | |
3600 to 3850 | |
±1% | |
-40 | |
150 | |
2700 | |
1500 to 6000 | |
±5 | |
±5 to ±10 | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
This NTCS0603E3272JMT thermistor from Vishay will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |